Fluke Black Male Banana Plug – Screw Termination, 5000V, 15A
- RS Stock No.:
- 2056831
- Mfr. Prt No.:
- 1330-0
- Brand:
- Fluke
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
RS stock number | 2056831 |
Product description | Fluke Black Male Banana Plug - Screw Termination, 5000V, 15A |
Manufacturer / Brand | Fluke |
Manufacturer part number | 1330-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | Fluke |
Colour | Black |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 5000 V |
Current Rating | 15 A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 39.37 mm |
Contact Material | Beryllium Copper, Brass |
Type | Banana Plug |
Connector Size | 4 mm |
Insulation Material | ABS |