Decelect Forgos 6.35 mm Chassis Mount Mono Socket, 2Pole 2A

RS Stock No.:
2049057
Mfr. Prt No.:
IEM102-6
Brand:
Decelect Forgos
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
RS stock number 2049057
Product description Decelect Forgos 6.35 mm Chassis Mount Mono Socket, 2Pole 2A
Manufacturer / Brand Decelect Forgos
Manufacturer part number IEM102-6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

6.35mm (1/4") jack

6.35 mm jack sockets for panels

From Lumberg, this selection of 6.35mm jack sockets are designed for mounting onto panels, and are supplied with the necessary nuts and washers.


Specifications

Attribute Value
Brand Decelect Forgos
Gender Female
Size 6.35 mm
Mounting Type Chassis Mount
Type Mono
Body Orientation Straight
Termination Method Solder
Contact Plating Nickel
Current Rating 2 A
Housing Material PC
Voltage Rating 34 V ac/dc
Contact Material Brass, Bronze, Copper Alloy
No of Poles/ Way 2
Checking stock...
VND
366,466.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1366,466.0073,293.20
*price per unit indicative
"Decelect Forgos 6.35 mm Chassis Mount Mono Socket, 2Pole 2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products