RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter
- RS Stock No.:
- 2067910
- Brand:
- RS PRO
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
RS stock number | 2067910 |
Product description | RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Suppressor Type | EMC Filter |
Maximum Voltage Rating | 253 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 6.5 kA |
Series | MAXX |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |