EPCOS B32523 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1μF, Through Hole

RS Stock No.:
2108774
Mfr. Prt No.:
B32523Q3105K000
Brand:
EPCOS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2108774
Product description EPCOS B32523 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1μF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32523Q3105K000
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
RS stock number 2108774
Product description EPCOS B32523 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1μF, Through Hole
Manufacturer / Brand EPCOS
Manufacturer part number B32523Q3105K000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MKT Series

Construction

Dielectric: Polyethylene Terephthalate (Polyester)
Layer technology available in 5, 7.5, 10, 15, 22.5 and 27.5 mm pitch
Plastic case (UL 94 V-0)
Epoxy resin sealing

Features

High pulse strength
High contact reliability


Specifications

Attribute Value
Brand EPCOS
Capacitance 1 µF
Voltage 160 V ac, 250 V dc
Mounting Type Through Hole
Lead Pitch 22.5 mm
Series B32523
Tolerance ±10 %
Dielectric Polyester
Length 26.5 mm
Depth 6 mm
Height 15 mm
Dimensions 6 x 15 x 26.5 mm
Tolerance Plus +10 %
Terminal Type Through Hole
Tolerance Minus -10 %
Lead Diameter 0.8 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
28,130.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
128,130.00
*price per unit indicative
"EPCOS B32523 Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products