Norton Fine Round Sharpening Stone, 114mm x 44mm x 13mm
- RS Stock No.:
- 2119522
- Mfr. Prt No.:
- 61463687175
- Brand:
- Norton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2119522 |
Product description | Norton Fine Round Sharpening Stone, 114mm x 44mm x 13mm |
Manufacturer / Brand | Norton |
Manufacturer part number | 61463687175 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Round Edge Slip Stone
Used for sharpening gouges or modifying internal curves
Specifications
Attribute | Value |
Brand | Norton |
Grade | Fine |
Stone Shape | Round |
Width | 44 mm |
Length | 114 mm |
Height | 13 mm |
Single or Double Sided | Double |
Stone Type | Slip |