Georg Fischer Flange

RS Stock No.:
2122922
Mfr. Prt No.:
721731106
Brand:
Georg Fischer

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2122922
Product description Georg Fischer Flange
Manufacturer / Brand Georg Fischer
Manufacturer part number 721731106
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
RS stock number 2122922
Product description Georg Fischer Flange
Manufacturer / Brand Georg Fischer
Manufacturer part number 721731106

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PVC-U and ABS Flanges Full Face

Flanges are mostly used for the detachable connecting of plastic pipes. They can also be used for changing from plastic fittings to valve/pump devices.

Note

See item 1 in the line drawing (full face flange).
Dimensions apply to PVC-U and ABS.
Backing rings should be used in conjunction with a full face flange.
For pressure ratings over 2 bar, backing rings must be used.

Manufactured with outside diameters to BS10 table D&E

L212305-01

Specifications

Attribute Value
Brand Georg Fischer
Type Full Face Flange
Material PVC-U
Connection Size 1/2 in
Outside Diameter 95 mm
Fixing Hole Pitch Circle Diameter 67 mm
Checking stock...
VND
476,270.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1476,270.00
*price per unit indicative
"Georg Fischer Flange" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt