Phoenix Contact DFK-MSTB 2,5/ 4-G-5,08, 4-Way Non-Fused Terminal Block, 12A, Solder Terminals, Panel Mount
- RS Stock No.:
- 2205033
- Mfr. Prt No.:
- 0707264
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2205033 |
Product description | Phoenix Contact DFK-MSTB 2,5/ 4-G-5,08, 4-Way Non-Fused Terminal Block, 12A, Solder Terminals, Panel Mount |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 0707264 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2205033 |
Product description | Phoenix Contact DFK-MSTB 2,5/ 4-G-5,08, 4-Way Non-Fused Terminal Block, 12A, Solder Terminals, Panel Mount |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 0707264 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
DFK-MSTB Feed-through PCB connectors - Phoenix Contact
The DFK-MSTB series from Phoenix contact are brilliant PCB connectors that are feed-through. These PCB connectors allow you to create a pluggable connection through a housing wall and it can either be a permanent solution or a temporary, thanks to pin design. The DFK-MSTB offer you maximum flexibility when it comes to designing and one header features multiple different connection technologies to allow you to be versatile. Not to mention, DFK-MSTB series have a nominal current of 12 A, a pitch of 5.08mm for maximum compatibility and a nominal voltage of 320 V.
These connectors are made from a durable green polyamide housing with the solder/slip-on pins being a tin-plated copper.
Features and benefits:
- Temporary or permanent solution thanks to the solderable/slip-on pins
- Multiple different connection technologies for ultimate versatility
- Cable connection on the inside of the device enables flexible positioning of the panel feed-through
- MSTB 2.5 - ST-5.08 & MSTBT 2.5 - ST-5.08 can be used in conjunction with these devices
- Terminals rated at 12A / 320V (Class III/2)
Specifications
Attribute | Value |
Brand | Phoenix Contact |
Number of Ways | 4 |
Fused | No |
Mounting Type | Panel Mount |
Pitch | 5.08 mm |
Current Rating | 12 A |
Termination Method | Solder |
Voltage Rating | 320 V |
Series | CLASSIC COMBICON |
Material | Nylon |