Omron Through Beam Photoelectric Sensor Fork Sensor, 13 mm Detection Range

RS Stock No.:
2192319
Mfr. Prt No.:
EE-SPX303N
Brand:
Omron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2192319
Product description Omron Through Beam Photoelectric Sensor Fork Sensor, 13 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number EE-SPX303N
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
RS stock number 2192319
Product description Omron Through Beam Photoelectric Sensor Fork Sensor, 13 mm Detection Range
Manufacturer / Brand Omron
Manufacturer part number EE-SPX303N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

EESPX Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C

L219233-01LD219233-01

Specifications

Attribute Value
Brand Omron
Sensor Style Fork
Detection Type Through Beam
Detection Range 13 mm
Output Type NPN
Electrical Connection Non-Solder Connector
Maximum DC Voltage 24 V
Light Source Infrared
IP Rating IP50
Maximum Current 80 mA
Housing Material PC
Maximum Operating Temperature +55 °C
Minimum Operating Temperature -10 °C
Checking stock...
VND
1,612,916.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,612,916.00
*price per unit indicative
"Omron Through Beam Photoelectric Sensor Fork Sensor, 13 mm Detection Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products