Legris LF3000 Series Reducer Nipple, Push In 6 mm to Push In 5 mm, Tube-to-Tube Connection Style

RS Stock No.:
2275666
Mfr. Prt No.:
3122 06 05
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2275666
Product description Legris LF3000 Series Reducer Nipple, Push In 6 mm to Push In 5 mm, Tube-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3122 06 05
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
RS stock number 2275666
Product description Legris LF3000 Series Reducer Nipple, Push In 6 mm to Push In 5 mm, Tube-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3122 06 05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Barbed Connector for Unequal Flexible Tube

Barbed Connectors enable flexible tube of different diameters to be connected together, using a simple push-in fitting.

Note

The "Tube Size" data quoted in the form "4mm (OD, plain end); 5mm (ID of tube to connect, barbed end)" relates to the Outside Diameter of the plain (non-barbed end) of the connector, and the Internal Diameter of tube that will push on to the barbed end of the connector on the other end. Further details are available through the manufacturers website: http://www.legris.com


Specifications

Attribute Value
Brand Legris
Manufacturer Series LF3000
Pneumatic Fitting Type Reducer Nipple
Tube Connection A Plug In 6 mm
Tube Connection B Plug In 5 mm
Body Material Glass Reinforced Nylon
Maximum Operating Pressure 20 bar
Minimum Operating Temperature -20 °C
Tube Connection B - Type Plug In
Tube Connection A - Tube Size 6 mm
Tube Connection A - Type Plug In
Tube Connection B - Tube Size 5 mm
Maximum Operating Temperature +80 °C
Connector A Push In 6 mm
Connection Style Tube-to-Tube
Connector B Push In 5 mm
Checking stock...
VND
360,258.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1360,258.0072,051.60
*price per unit indicative
"Legris LF3000 Series Reducer Nipple, Push In 6 mm to Push In 5 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products