Eaton Fulleon Roshni White 32 Tone Electronic Sounder, 12 → 30 V ac/dc, 107dB at 1 Metre, Surface Mount, IP54

RS Stock No.:
2279983
Mfr. Prt No.:
RO/W/S/24 AC
Brand:
Fulleon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2279983
Product description Eaton Fulleon Roshni White 32 Tone Electronic Sounder, 12 → 30 V ac/dc, 107dB at 1 Metre, Surface Mount, IP54
Manufacturer / Brand Fulleon
Manufacturer part number RO/W/S/24 AC
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
RS stock number 2279983
Product description Eaton Fulleon Roshni White 32 Tone Electronic Sounder, 12 → 30 V ac/dc, 107dB at 1 Metre, Surface Mount, IP54
Manufacturer / Brand Fulleon
Manufacturer part number RO/W/S/24 AC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Fulleon Askari White Electronic Sounder - Wall Mount

Fulleon's electronic sounders have been created and designed to combine high sound output with a professional design. Maximum audibility and simple installation are easily accomplished, this ease of use matched up with the high IP rating is what makes the Askari panel sounder from Fulleon suitable for a multitude of process and industrial environments.

Note

Where a range of values are specified for sound output levels and current consumption, the actual figures will depend on the tone chosen, and the volume setting where adjustable.

Features & Benefits

• Ideal for retail, hotels and residential applications
• 32 tones, the tones are compatible with Roshni, Squashni and Flashni sounders
• Users will commonly find this type of electronic sounder within industrial, lighting and security applications
• Has a second tone for a two-stage alarm
• Easily accommodated and simple to install
• Being white in colour, the sounder has an aesthetically pleasing finish
• Optional internal or external use
• ABS construction - Acrylonitrile Butadiene Styrene. This type of plastic has a strong resistance to corrosive chemicals and physical impacts
• Features a current of 18mA and has a voltage rating of 9VDC to 28VDC
• Improved tone clarity, reducing confusion
• Automatic synchronisation
• Small and compact in size
• IP65 rating
• Option to use internally or externally
• Excepts the majority of DC supplies
• 92 dB
• 25.4mm dia. Mounting hole for panel version (stock no. 430-091)


Specifications

Attribute Value
Brand Fulleon
Supply Voltage 12 → 30 V ac/dc
IP Rating IP54
Decibels at 1 Metre 107 dB
Current Type AC, DC
Number Of Tones 32
Housing Colour White
Mounting Style Surface Mount
Diameter 93 mm
Application Type Sounder
Minimum Decibel 79 dB
Maximum Decibel 107 dB
Series Roshni
Minimum Temperature -40 °C
Maximum Temperature +80 °C
Special Features EN54-3
Checking stock...
VND
1,065,836.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,065,836.00
*price per unit indicative
"Eaton Fulleon Roshni White 32 Tone Electronic Sounder, 12 → 30 V ac/dc, 107dB at 1 Metre, Surface Mount, IP54" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products