SMC G 3/4 Automatic Condensate Drain 400cm³/min, AD600-06
- RS Stock No.:
- 2342003
- Mfr. Prt No.:
- AD600-06
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2342003 |
Product description | SMC G 3/4 Automatic Condensate Drain 400cm³/min, AD600-06 |
Manufacturer / Brand | SMC |
Manufacturer part number | AD600-06 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Pneumatic Auto Drain - AD Series
SMC AD series automatic drip leg drain. Automatic drains are an efficient way of removing condensates such as water from your pneumatic system. Removing the chance of emptying being overlooked and reducing the risk of damage to expensive equipment and downtime. Drop leg auto drains can be installed at low points in the system and with the tank to help stop condensation collecting.
Note
For Bracket see 255005486.
Float type automatic drain valve
Bowl capacity 400cc/min (0.7MPa water discharge)
Temperature range -5°C to +60°C
Installed at low points in a compressed air system to drain off water
Specifications
Attribute | Value |
Brand | SMC |
Manufacturer Series | AD |
Drain Type | Automatic |
Inlet Port | G 3/4 |
Outlet Port | G 3/4 |
Bowl Capacity | 400 cm³/min |
Dimensions | 183 x 112 x 112 mm |
Minimum Operating Temperature | +5 °C |
Height | 183 mm |
Minimum Operating Pressure | 3 bar |
Inlet Port Thread Standard | G |
Depth | 112 mm |
Maximum Operating Temperature | +60 °C |
Width | 112 mm |
Maximum Operating Pressure | 9.9 bar |