SC40-19SRWA Kingbright 7-Segment LED Display, CC Red 105 mcd RH DP 101mm

RS Stock No.:
2359398
Mfr. Prt No.:
SC40-19SRWA
Brand:
Kingbright

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2359398
Product description SC40-19SRWA Kingbright 7-Segment LED Display, CC Red 105 mcd RH DP 101mm
Manufacturer / Brand Kingbright
Manufacturer part number SC40-19SRWA
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
RS stock number 2359398
Product description SC40-19SRWA Kingbright 7-Segment LED Display, CC Red 105 mcd RH DP 101mm
Manufacturer / Brand Kingbright
Manufacturer part number SC40-19SRWA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

7-Segment LED Displays

Kingbright Single Digit, 101 & 127mm

A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant

L235936-01L235936-03

Specifications

Attribute Value
Brand Kingbright
Display Type 7-Segment
Number of Characters 1
LED Colours Red
Number of Segments 7
Dominant Wavelength 640 nm
Character Width 59.5 mm
Character Height 101 mm
Common Connection Cathode
Mounting Type Through Hole
External Dimensions 122 x 90 x 15 mm
External Height 122 mm
External Width 90 mm
External Depth 15 mm
Luminous Intensity 105 mcd
Colour of Face Grey
Power Dissipation 150 mW, 600 mW
Decimal Orientation Right Side
Operating Temperature Range -40 → +85 °C
Maximum Operating Temperature +85 °C
Forward Voltage 3.7 V, 7.4 V
Forward Current 30 mA, 60 mA
Minimum Operating Temperature -40 °C
Checking stock...
VND
957,972.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1957,972.00
*price per unit indicative
"SC40-19SRWA Kingbright 7-Segment LED Display, CC Red 105 mcd RH DP 101mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products