LED Screw In Panel Mount Indicator Bulb Holder, 5 mm Lamp Size, 8mm Panel Hole Diameter

RS Stock No.:
2370531
Mfr. Prt No.:
A1048OAAAD
Brand:
Arcolectric

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2370531
Product description LED Screw In Panel Mount Indicator Bulb Holder, 5 mm Lamp Size, 8mm Panel Hole Diameter
Manufacturer / Brand Arcolectric
Manufacturer part number A1048OAAAD
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
RS stock number 2370531
Product description LED Screw In Panel Mount Indicator Bulb Holder, 5 mm Lamp Size, 8mm Panel Hole Diameter
Manufacturer / Brand Arcolectric
Manufacturer part number A1048OAAAD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Panel Mount LED Lampholders

Panel mounting LED holders for two lead 3mm and 5mm LEDs. These brass LED holders have a chrome, black or white anodised finish. LEDs are held in place by a push-fit nylon base for 3mm types or a screw-in nylon base for 5mm types. The 5mm focussing reflector types have a recessed parabolic shroud which focuses the light output. The bottom half of the holder unscrews to allow insertion of the LED. Sealed types give protection to IP66.


Specifications

Attribute Value
Brand Arcolectric
Lampholder Type Panel Mount
Lamp Type LED
Lamp Base Screw In
Diameter 9.5 mm
Length 15.5 mm
Panel Hole Diameter 8 mm
Panel Thickness 5.5 mm
Checking stock...
VND
79,346.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
179,346.00
*price per unit indicative
"LED Screw In Panel Mount Indicator Bulb Holder, 5 mm Lamp Size, 8mm Panel Hole Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products