Parker G 3/4 Hydraulic Breather Cap

RS Stock No.:
2378765
Mfr. Prt No.:
AB.687101.UC
Brand:
Parker
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
RS stock number 2378765
Product description Parker G 3/4 Hydraulic Breather Cap
Manufacturer / Brand Parker
Manufacturer part number AB.687101.UC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Screw-on Type Air Breathers

The IP65 rated range of moulded, non-corrodible, glass filled nylon air breathers combine strength with a lightweight design. These screw-on type air breathers are non-pressurised and are a proven range of quality reservoir solutions.

Features and Benefits

• Mouldings in glass filled nylon and glass coupled polypropylene
• Available in G3/8, G1/2 and G3/4
• 0.2 bar, 0.35 bar and 0.7 bar crack pressure
• Nitrile seals

L237874-01LD237874-01

Specifications

Attribute Value
Brand Parker
Filtration Size 10 µm
Connection Thread G 3/4
Colour Black
Cap Material Glass Coupled PP, Glass Filled Nylon
Thread Size 3/4
Checking stock...
VND
791,326.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1791,326.00
*price per unit indicative
"Parker G 3/4 Hydraulic Breather Cap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products