Weller Erem 115 mm Tip Cutters
- RS Stock No.:
- 2394026
- Mfr. Prt No.:
- 593AE
- Brand:
- Weller Erem

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2394026 |
Product description | Weller Erem 115 mm Tip Cutters |
Manufacturer / Brand | Weller Erem |
Manufacturer part number | 593AE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Angled Head Small Cable Cutters
Small angle cable cutters which are suitable for working on printed-circuit boards, component connections and can be used in both 90° and 180° applications. These cutters have a full flush cut and can be used on medium hard wire, stainless steel wire, material 1.4301. tensile strength 800 MPa. As well as soft wire, copper, aluminium, tensile strength 250 MPa.
These electronics cutters are manufactured from high quality machined tool steel. The cutters feature a built-in internal stop and integral return spring to prevent blade overlapping and reduce operator fatigue. All cutters are supplied with soft grip foam rubber grips.
Versions available are:
239-4010 - Model 582E is designed for PCB component lead cutting, NATO and UK MOD approved 5110-99-256 52 58, 45 degree angle
239-4026 - Model 593AE is designed for rear cutting of DIP leads and dense PCBs, 30 degree angle
Applications:
Cable Cutters are tools designed with electricians in mind, but a reliable set of cable cutters should always be at hand. These tools are ideal for cutting and stripping wires of all shapes and sizes. Wire cutters feature ergonomic designs for comfort, confidence and safety of use. Speciality models are suitable for insulated wire cutting and use in Electrostatic Discharge (ESD) environments. Cable cutters are commonly used by:
• Electricians
• Gas engineers
• Telecommunication engineers
• Car mechanics
• DIY enthusiasts
Specifications
Attribute | Value |
Brand | Weller Erem |
Type | Tip Cutters |
Overall Length | 115 mm |
ESD Safe | Yes |
Maximum Cutting Capacity | 1.0 mm |