Advance Tapes AT200 White Matt Gaffa Tape, 50mm x 25m, 0.26mm Thick

RS Stock No.:
2394622
Mfr. Prt No.:
AT200
Brand:
Advance Tapes

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2394622
Product description Advance Tapes AT200 White Matt Gaffa Tape, 50mm x 25m, 0.26mm Thick
Manufacturer / Brand Advance Tapes
Manufacturer part number AT200
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
RS stock number 2394622
Product description Advance Tapes AT200 White Matt Gaffa Tape, 50mm x 25m, 0.26mm Thick
Manufacturer / Brand Advance Tapes
Manufacturer part number AT200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Advance Tapes
Width 50 mm
Length 25 m
Thickness 0.26 mm
Colour White
Finish Matt
Backing Material Cloth
Adhesion Strength 4.5 N/cm
Elongation at Break 20 %
Tensile Strength 40 N/cm
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -10 °C
Adhesive Material Rubber Resin
Model Number AT200
Checking stock...
VND
442,902.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1442,902.00
*price per unit indicative
"Advance Tapes AT200 White Matt Gaffa Tape, 50mm x 25m, 0.26mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products