Weller Xcelite 148 mm Craft Knife, XNB103 Blade

RS Stock No.:
2396397
Mfr. Prt No.:
XN100
Brand:
Weller Xcelite
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
RS stock number 2396397
Product description Weller Xcelite 148 mm Craft Knife, XNB103 Blade
Manufacturer / Brand Weller Xcelite
Manufacturer part number XN100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Weller Scalpel Craft Knives

Weller XN100 & XN200 Scalpel Craft Knives

Introducing aluminium scalpel craft knives from Weller. The XN100 is designed for light-duty cuts on paper, soft and light-weight materials while the XN200 is for heavy-duty cuts on paper and medium-density materials. These knives are precision made for durable life, have interchangeable blades held firm in a sure-locking 4 jaw chuck.

Why would you buy these scalpel craft knives?

Upon inspection the XN series offer real quality, they feel great in your hand, perfect weight cutter that gives you the confidence to make the perfect cut. The grip areas and perfectly placed and the blades are held securely without movement.

Features and Benefits

• Aluminium Scalpel
• Interchangeable blade designed
• Includes a blade
• Durable
• Overall length: XN100 = 148 mm, XN200 = 137 mm

Aluminium Scalpel Craft Knives Option

• XN100 = RS stock no: 239-6397
• XN200 = RS stock no: 675-6699
• XNS100 = RS stock no: 2550522007 (Extended range offer - XN100 & XN200 as a set)

Blades

Weller’s stay sharp blades are made from strong surgical steel to produce perfect cutting action and long-lasting edge.

Typical Applications:

Scalpels and Craft Knife are commonly used in industries that require ergonomic and a safe way to cut, scrape, carve materials. Typical applications are e.g.:
• Wood carving
• Leather cutting
• Fabric cutting
•Medical applications
• Model making

FAQ’s

What blade is included with the XN100 and XN200?
The XN100 includes an XNB103 blade & the XN200 includes XNB205

Are the blades available individually?
Yes, please browse scalpel blades for suitable replacement blades (e.g. RS 675-6706).


Specifications

Attribute Value
Brand Weller Xcelite
Knife Type Craft Knife
Number of Pieces 1
Blade Shape Diagonal
Blade Size XNB103
Overall Length 148 mm
Handle Material Aluminium
Checking stock...
VND
186,628.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1186,628.00
*price per unit indicative
"Weller Xcelite 148 mm Craft Knife, XNB103 Blade" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products