Recoil Thread Repair Insert, 1/4-20 UNC, Drill Size 6.7mm

RS Stock No.:
2448410
Mfr. Prt No.:
23043
Brand:
Recoil
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
RS stock number 2448410
Product description Recoil Thread Repair Insert, 1/4-20 UNC, Drill Size 6.7mm
Manufacturer / Brand Recoil
Manufacturer part number 23043

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AU


Product Details

UNC Replacement Inserts

Recoil helically wound wire thread inserts can be used to strengthen threads, giving applications a longer life.
Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance, providing a more even distribution of load and stress. Recoil inserts are generally made of type 304(18-8) stainless steel wire rolled into a diamond shape cross-section.

Lightweight robust design gives superior holding power
Easy installation process


Specifications

Attribute Value
Brand Recoil
Thread Size 1/4-20 UNC
Drill Size 6.7 mm
Thread Length 9.5 mm
Checking stock...
VND
233,382.00
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1233,382.0023,338.20
*price per unit indicative
"Recoil Thread Repair Insert, 1/4-20 UNC, Drill Size 6.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products