FlexLink Connecting Component, T-Slot Nut, strut profile 22 mm, 44 mm, groove Size 5.5mm

RS Stock No.:
2490051
Mfr. Prt No.:
XDAN 5 A
Brand:
FlexLink
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
RS stock number 2490051
Product description FlexLink Connecting Component, T-Slot Nut, strut profile 22 mm, 44 mm, groove Size 5.5mm
Manufacturer / Brand FlexLink
Manufacturer part number XDAN 5 A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Aluminium Structural System

T-slot Nuts XC, XF and XD

Slot nuts can be inserted directly into the T-slot from the beam face,Features a sprung steel tab to hold the nut in position even in vertical positions.,Plain square nuts (thickness 5mm) must be inserted from the beam ends.


Specifications

Attribute Value
Brand FlexLink
Structural Element Type Beam
Connector Type T-Slot Nut
Fits Groove Size 5.5 mm
Thread Size M5
Fits Strut Profile 22 mm, 44 mm
Product Family FlexLink
Material Steel
Product System XD
Checking stock...
VND
614,786.00
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
1614,786.0061,478.60
*price per unit indicative
"FlexLink Connecting Component, T-Slot Nut, strut profile 22 mm, 44 mm, groove Size 5.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products