Guitel Hervieu Swivel Castor Wheel, 90kg Capacity, 80mm Wheel
- RS Stock No.:
- 2535902
- Mfr. Prt No.:
- 1270304
- Brand:
- Guitel
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2535902 |
Product description | Guitel Hervieu Swivel Castor Wheel, 90kg Capacity, 80mm Wheel |
Manufacturer / Brand | Guitel |
Manufacturer part number | 1270304 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
Small plate castors with polychoc wheel
Specifications
Attribute | Value |
Brand | Guitel |
Wheel Diameter | 80 mm |
Load Capacity | 90 kg |
Overall Height | 100 mm |
Wheel Width | 34 mm |
Rotation | Swivel |
Application | Industrial |
Tyre Material | Polychoc |
Includes Brake | No |
Weight Class | Medium Duty |
Features | Non-Marking |
Number of Fixing Holes | 4 |
Hub Material | Polychoc |