Block GLC Linear DIN Rail Power Supply 230V ac Input, 24V dc Output, 10A 240W

RS Stock No.:
2574193
Mfr. Prt No.:
GLC 230/24-10
Brand:
Block

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2574193
Product description Block GLC Linear DIN Rail Power Supply 230V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand Block
Manufacturer part number GLC 230/24-10
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
RS stock number 2574193
Product description Block GLC Linear DIN Rail Power Supply 230V ac Input, 24V dc Output, 10A 240W
Manufacturer / Brand Block
Manufacturer part number GLC 230/24-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

22 to 220W Linear, Unregulated GLC Series

Note

Load regulation quoted is typical value (unregulated).

230Vac input 24Vdc (nom) output safety isolating transformer to VDE0551, EN60742
4kV input/output flash tested
Finger safe easy accessible screw terminals
Double screw terminals on the output
Input and output fuse protection
LED output voltage indicator
Parallelable (with same type)
Electrolytic capacitor in the output circuit
Efficiency 80% typical


Specifications

Attribute Value
Brand Block
AC or DC Input Voltage ac
AC or DC Output Voltage dc
Input Voltage 230 V ac
Output Voltage 24 V dc
Output Current 10 A
Power Rating 240 W
Number of Outputs 1
Electrical Phase 1
Type Linear
Height 212 mm
Width 175 mm
Output Voltage Adjustment Range 24.0 to 24.0 V
Maximum Temperature +60 °C
Series GLC
Depth 124 mm
Efficiency 81.0 %
Load Regulation ±25 %
Mounting Type DIN Rail Mount
Ripple And Noise ±5 %
Checking stock...
VND
9,149,816.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,149,816.00
*price per unit indicative
"Block GLC Linear DIN Rail Power Supply 230V ac Input, 24V dc Output, 10A 240W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products