nVent HOFFMAN A48, Glass Reinforced Plastic, Wall Box, IP66, 219mm x 420 mm x 370 mm

RS Stock No.:
2587458
Mfr. Prt No.:
A16148CHSCFG
Brand:
nVent – Schroff

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2587458
Product description nVent HOFFMAN A48, Glass Reinforced Plastic, Wall Box, IP66, 219mm x 420 mm x 370 mm
Manufacturer / Brand nVent – Schroff
Manufacturer part number A16148CHSCFG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

GRP Corrosive Environment Wallbox, A-48

SUPPLIED_WITH : Wall mounting bracket, Fixing Kit

APPROVALS : UL, CSA, VDE

IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately

LD258740-01LD258740-02LD258740-03LD258740-04LD258740-05

Specifications

Attribute Value
Brand nVent – Schroff
External Height 420 mm
External Width 370 mm
External Depth 219 mm
Body Material Glass Reinforced Plastic
Transparent Door No
IP Rating IP66
Chassis Plate No
Gland Plate No
Colour Grey
Series A48
Fixing Kit Yes
Internal Mounting Type Mounting Bosses
External Mounting Type Bracket
Checking stock...
VND
7,973,594.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,973,594.00
*price per unit indicative
"nVent HOFFMAN A48, Glass Reinforced Plastic, Wall Box, IP66, 219mm x 420 mm x 370 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products