RS PRO Thread Die, 25 mm, 42mm od
- RS Stock No.:
- 2640054
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2640054 |
Product description | RS PRO Thread Die, 25 mm, 42mm od |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Conduits, Stocks & Dies
Professional quality conduits, stock & dies for the repair and creation of uniform threads. Set available (RS 264-8345) for complete solution including a stock with removable handle, 20 and 25mm dies and 20 and 25mm guides.
Specifications
Attribute | Value |
Brand | RS PRO |
Thread Size | 25 mm |
Outside Diameter | 42 mm |