Enersys 2V RSACP3706 Sealed Lead Acid Battery – 8Ah
- RS Stock No.:
- 2651947
- Mfr. Prt No.:
- RSACP3706
- Brand:
- Enersys
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
RS stock number | 2651947 |
Product description | Enersys 2V RSACP3706 Sealed Lead Acid Battery - 8Ah |
Manufacturer / Brand | Enersys |
Manufacturer part number | RSACP3706 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | Enersys |
Capacity | 8 Ah |
Nominal Voltage | 2 V |
Dimensions | 106.7 x 44.5 mm |
Terminal Type | Tab |
Construction | Pure Lead |
Designed for Cyclic Application | Yes |
Weight | 550 g |
Designed High Rate Application | Yes |
Operating Temperature Range | -65 → +80 °C |
Brand Range | Enersys Cyclon |