ITT Cannon Cable Mount Connector, 8 Contacts, Plug

RS Stock No.:
2659654
Mfr. Prt No.:
192993-0012
Brand:
ITT Cannon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2659654
Product description ITT Cannon Cable Mount Connector, 8 Contacts, Plug
Manufacturer / Brand ITT Cannon
Manufacturer part number 192993-0012
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
RS stock number 2659654
Product description ITT Cannon Cable Mount Connector, 8 Contacts, Plug
Manufacturer / Brand ITT Cannon
Manufacturer part number 192993-0012

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

ITT TNM Shielded

The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.

Cable Plugs and Sockets

Note

Contacts and crimp tooling must be ordered separately. See stock no. 468-557 (typical of contact range) for full selection of contacts.

RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types


Specifications

Attribute Value
Brand ITT Cannon
Number of Contacts 8
Mounting Type Cable Mount
Plug/Socket Plug
Termination Method Crimp
Contact Gender Male
Body Orientation Straight
Series Trident TNM
Housing Material Zinc
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
416,324.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1416,324.00
*price per unit indicative
"ITT Cannon Cable Mount Connector, 8 Contacts, Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products