SMC Push Button 3/2 Pneumatic Manual Control Valve VM400 Series
- RS Stock No.:
- 2688387
- Mfr. Prt No.:
- VM430-01-33
- Brand:
- SMC
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
RS stock number | 2688387 |
Product description | SMC Push Button 3/2 Pneumatic Manual Control Valve VM400 Series |
Manufacturer / Brand | SMC |
Manufacturer part number | VM430-01-33 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | SMC |
Control Mechanism | Push Button |
Function | 3/2 |
Connection Port Thread | Rc 1/8 |
Thread Size | 1/8 in |
Thread Standard | Rc |
Manufacturer Series | VM400 |
Maximum Operating Pressure | 1 MPa |
Body Material | Aluminium Alloy |
Maximum Flow Rate | 338.77 NL/min |
Minimum Operating Temperature | -5 °C |
Maximum Operating Temperature | +60 °C |
Number of Ports | 3/2 |