Elesa G 3/4 42mm diameter Hydraulic Breather Cap

RS Stock No.:
2833240
Mfr. Prt No.:
54681
Brand:
Elesa-Clayton

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 2833240
Product description Elesa G 3/4 42mm diameter Hydraulic Breather Cap
Manufacturer / Brand Elesa-Clayton
Manufacturer part number 54681

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Valve Type

Resistant to solvents, oils greases and other chemical agents
Cap has a valve which opens when pressure exceeds 10 mb
This type of valve breather cap is used when air that has exceeded a certain pressure has to be expelled
A sealing disc prevents dust from getting in and oil loss
Polyamide Technopolymer
NBR synthetic rubber seal
Maximum Temperature: 120°C

L283321-01LI283321-01

Specifications

Attribute Value
Brand Elesa-Clayton
Connection Thread G 3/4
Cap Diameter 42 mm
Colour Orange
Cap Material Polyamide
Finish Semi Matte
Maximum Operating Temperature +120 °C
Thread Size 3/4 in
Thread Standard G
Checking stock...
VND
288,090.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1288,090.00
*price per unit indicative
"Elesa G 3/4 42mm diameter Hydraulic Breather Cap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products