Ewellix Makers in Motion LBBR 12-2LS, Bearing with 19mm Outside Diameter

RS Stock No.:
2849093
Mfr. Prt No.:
LBBR 12-2LS
Brand:
Ewellix Makers in Motion
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
RS stock number 2849093
Product description Ewellix Makers in Motion LBBR 12-2LS, Bearing with 19mm Outside Diameter
Manufacturer / Brand Ewellix Makers in Motion
Manufacturer part number LBBR 12-2LS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SKF Linear Ball Bushings & Sets

Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that higher frictional forces must be expected with linear plain bearings.,Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals,Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

LBBR Ball Bushings With Double Seal - Closed

Conforms to Series 1 of ISO10285
Sealed bearings fitted with double lip seals

LD284899-01LF284899-10

Specifications

Attribute Value
Brand Ewellix Makers in Motion
Linear Ball Bearing Type Closed
Linear Bearing Type Linear Ball Bearing
Seals With Seals
Inside Diameter 12 mm
Outside Diameter 19 mm
Length 28 mm
Dynamic Load Rating 695 N
Static Load Rating 510 N
Checking stock...
VND
724,590.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1724,590.00
*price per unit indicative
"Ewellix Makers in Motion LBBR 12-2LS, Bearing with 19mm Outside Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products