Norgren Vacuum Pump, 6mm nozzle , -0.85bar 28L/min

RS Stock No.:
2895428
Mfr. Prt No.:
M/58112/09
Brand:
Norgren
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
RS stock number 2895428
Product description Norgren Vacuum Pump, 6mm nozzle , -0.85bar 28L/min
Manufacturer / Brand Norgren
Manufacturer part number M/58112/09

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Block Type Vacuum Pump

The M58112 by Norgren is a single stage vacuum pump, with a compact design and no wearing parts. The pump uses 14% less air than comparable single stage units and is suitable for filtered, non-lubricated and compressed air.

Features & Benefits

• These vacuum ejectors are easy to install and can be directly connected to suction cups and piped exhausts
• Compatible with a wide range of vacuum line contaminants
• Single stage ejector operating function
• Quiet operation
• Anodised aluminium casing with brass nossles
• Operating temperature of -20° to 150°C
• Optimum operating pressure of 5 bar, with a maximum operating pressure of 8 bar

L289542-01L289542-02L289542-03

Specifications

Attribute Value
Brand Norgren
Manufacturer Series M/58112
Nozzle Diameter 6 mm
Operating Pressure 5 bar
Maximum Vacuum Pressure -0.85 bar
Maximum Input Pressure 8 bar
Maximum Suction Flow 28 L/min
Vacuum Gauge No
Silencer No
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +150 °C
Checking stock...
VND
1,519,408.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,519,408.00
*price per unit indicative
"Norgren Vacuum Pump, 6mm nozzle , -0.85bar 28L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products