Radiall 50Ω Straight Cable Mount, SMA Connector , Plug, RG188, RG316

RS Stock No.:
2955980
Mfr. Prt No.:
R125091001
Brand:
Radiall

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2955980
Product description Radiall 50Ω Straight Cable Mount, SMA Connector , Plug, RG188, RG316
Manufacturer / Brand Radiall
Manufacturer part number R125091001
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
RS stock number 2955980
Product description Radiall 50Ω Straight Cable Mount, SMA Connector , Plug, RG188, RG316
Manufacturer / Brand Radiall
Manufacturer part number R125091001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMA series connectors

Male straight SMA crimp plugs (1)


Specifications

Attribute Value
Brand Radiall
Coaxial Connector Type SMA Connector
Gender Male
Mounting Type Cable Mount
Impedance 50 Ω
Body Orientation Straight
Cable Type RG188, RG316
Bulkhead No
Operating Frequency 0 to 12.4 GHz
Body Plating Passivated Stainless Steel
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Contact Material Brass
Contact Plating Gold over Nickel
Checking stock...
VND
670,270.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1670,270.00
*price per unit indicative
"Radiall 50Ω Straight Cable Mount, SMA Connector , Plug, RG188, RG316" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products