Thomas & Betts Wire Stripper, 4.8mm → 16.0mm

RS Stock No.:
2968201
Mfr. Prt No.:
COAXSTRIP2RS
Brand:
Thomas & Betts
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
RS stock number 2968201
Product description Thomas & Betts Wire Stripper, 4.8mm → 16.0mm
Manufacturer / Brand Thomas & Betts
Manufacturer part number COAXSTRIP2RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thomas and Betts Stripper

An ideal tool for TWO and THREE level stripping of all common coaxial cables from 4.8 to 7.5mm outer diameter (including antenna and transmission cables).,This handy packet tool, is extremely simple to use, requiring no cutting depth adjustment, or cassette changes and can also be used as a flexible cable stripper for 3 x 0.75mm2, 10 and 16mm2 cables.Manufactured from a robust, polyamide plastic measuring only 110mm long x 20mm in diameter, this is an ideal tool for all service and maintenance engineers.


Specifications

Attribute Value
Brand Thomas & Betts
Cable Type Coaxial, Flexible
Stripping Range 4.8 → 7.5 mm
Minimum Size 4.8 mm
Maximum Size 16.0 mm
Checking stock...
VND
955,256.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1955,256.00
*price per unit indicative
"Thomas & Betts Wire Stripper, 4.8mm → 16.0mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products