Knipex VDE Insulated Tool Steel Combination Pliers Combination Pliers, 160 mm Overall Length

RS Stock No.:
2971897
Mfr. Prt No.:
03 07 160
Brand:
Knipex
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
RS stock number 2971897
Product description Knipex VDE Insulated Tool Steel Combination Pliers Combination Pliers, 160 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 03 07 160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Combination Pliers

Manufactured using immersed insulation process. Soft cushioned grip. Excellent mechanical and electrical properties over temperature range -25°C to +70°C. Tested to 10 000V. Insulation material positively bonded to tools and tested at tensile load of 500N after storage for 168 hours at 70°C. Material tested for low flammability. Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems.

APPROVALS : VDE

Cutting edge 60HRC
Chrome plated jaw
Plastic-dipped grip


Specifications

Attribute Value
Brand Knipex
Plier Type Combination Pliers
Cutting Capacity 10.0 mm
Tip Style Straight
Overall Length 160 mm
Material Cutting Capability Medium Hard Wire; Hard Wire; Stranded Wire
Material Tool Steel
VDE/1000V Approved Yes
Checking stock...
VND
1,092,802.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,092,802.00
*price per unit indicative
"Knipex VDE Insulated Tool Steel Combination Pliers Combination Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products