BSP 1/4 Female Straight Steel Crimped Hose Fitting, 400 bar

RS Stock No.:
2990129
Mfr. Prt No.:
19248-4-4
Brand:
Parker
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
RS stock number 2990129
Product description BSP 1/4 Female Straight Steel Crimped Hose Fitting, 400 bar
Manufacturer / Brand Parker
Manufacturer part number 19248-4-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Self-Assembly Crimped Fittings

Swivel Female Straight

Parkers Parkrimp No-Skive medium pressure fittings 48 series are permanent, crimp style hydraulic fittings that allow quick assembly with Parkrimp crimpers. Assembly of these fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short. The 48 series fittings are used with wire braided hydraulic hoses, water cleaning hoses, rail hoses with fire retardant cover and suction and return hoses.

Features and Benefits

• Easy and efficient
• Quick assembly
• Zinc plated, yellow chromate mild steel body
• Fittings with standard O-Ring seals
• -30°C to 105°C operating temperature range

Product Application Information

Can be used in all construction equipment machines, large injection moulding, agriculture and high-pressure cleaners.

L299013-01

Specifications

Attribute Value
Brand Parker
Thread BSP 1/4 Female
Hydraulic Fitting Type Crimped Hose Fitting
Material Steel
Finish Zinc Dichromate Plated
Maximum Operating Pressure 400 bar
Thread Gender Female
Connector A - Thread Size 1/4 in
Thread Standard BSP
Connector A - Thread Standard BSP
Thread Size 1/4 in
Connector A - Gender Female
Angle Straight
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
Checking stock...
VND
176,734.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1176,734.00
*price per unit indicative
"BSP 1/4 Female Straight Steel Crimped Hose Fitting, 400 bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt