Eclipse Disc Magnet 20mm Ferrite, 0.175kg Pull
- RS Stock No.:
- 2979043
- Mfr. Prt No.:
- CM701-R
- Brand:
- Eclipse
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2979043 |
Product description | Eclipse Disc Magnet 20mm Ferrite, 0.175kg Pull |
Manufacturer / Brand | Eclipse |
Manufacturer part number | CM701-R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Magnetic Discs
One magnetic face - reverse will accept adhesive
Material - Ceramic Ferrite
Multipole on one face
5mm thick
Maximum working temperature 180°C
Specifications
Attribute | Value |
Brand | Eclipse |
Magnet Type | Disc |
Width/Diameter | 20 mm |
Pull Force | 0.175 kg |
Thickness | 5 mm |
Attachment Type | None |
Material | Ferrite |