Eclipse U Shape Horseshoe Magnet 45mm Aluminium Alloy, 11.8kg Pull
- RS Stock No.:
- 2980469
- Mfr. Prt No.:
- 813
- Brand:
- Eclipse

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2980469 |
Product description | Eclipse U Shape Horseshoe Magnet 45mm Aluminium Alloy, 11.8kg Pull |
Manufacturer / Brand | Eclipse |
Manufacturer part number | 813 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Power Magnets
Square horseshoe magnet
Plain fixing hole
Supplied with keepers
Material - Alcomax
Maximum working temperature 550°C
Specifications
Attribute | Value |
Brand | Eclipse |
Magnet Type | U Shape |
Width/Diameter | 45 mm |
Pull Force | 11.8 kg |
Thickness | 30 mm |
Attachment Type | None |
Material | Aluminium Nickel Cobalt Alloy |
Length | 30 mm |