Eclipse Pot Magnet 35mm Threaded Hole M6 Aluminium Alloy, 14.75kg Pull
- RS Stock No.:
- 2980510
- Mfr. Prt No.:
- 834
- Brand:
- Eclipse
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
RS stock number | 2980510 |
Product description | Eclipse Pot Magnet 35mm Threaded Hole M6 Aluminium Alloy, 14.75kg Pull |
Manufacturer / Brand | Eclipse |
Manufacturer part number | 834 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Eclipse |
Magnet Type | Pot |
Width/Diameter | 35 mm |
Pull Force | 14.75 kg |
Thread Size | M6 |
Attachment Type | Threaded Hole M6 |
Material | Aluminium Nickel Cobalt Alloy |
Length | 30 mm |