Alpha Wire 10 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 30m, 28 AWG

RS Stock No.:
2984045
Mfr. Prt No.:
3310 SL005
Brand:
Alpha Wire
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
RS stock number 2984045
Product description Alpha Wire 10 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 30m, 28 AWG
Manufacturer / Brand Alpha Wire
Manufacturer part number 3310 SL005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

28 AWG Braid Shielded Multiconductor Cables

Alpha Wire multiconductor cables comprise stranded tinned copper conductors, PVC insulation and clear polyester wrap, shielded using tinned copper braid with an overall PVC jacket. The cable is ideal for transmission of low voltage signals in IT control or communications applications. The screening braid provides 90% coverage of the conductors. Available in a range of reel lengths and number of cores.


Specifications

Attribute Value
Brand Alpha Wire
Number of Cores 10
Control Cable Type Military
Cross Sectional Area 0.09 mm²
Screened/Unscreened Screened
Length 30 m
Sheath Colour Grey
American Wire Gauge 28 AWG
Outer Diameter 5.11 mm
Screen Type Braid
Maximum Operating Temperature +105 °C
Core Strands 7/0.13 mm
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 600 V
Series Alpha Essentials
Minimum Bend Radius 10 x Diameter
Conductor Material Tinned Copper
Drain Wire No
Standards Met CE
Conductor Resistance 216.53 Ω/km
Insulation Material PVC
Minimum Operating Temperature -55 °C
Checking stock...
VND
4,026,858.00
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
14,026,858.00134,228.60
*price per unit indicative
"Alpha Wire 10 Core Screened Military Control Cable, 0.09 mm², Grey PVC Sheath, 30m, 28 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products