Starrett Carbide Tipped 25mm Hole Saw
- RS Stock No.:
- 2984679
- Mfr. Prt No.:
- BD110
- Brand:
- Starrett
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2984679 |
Product description | Starrett Carbide Tipped 25mm Hole Saw |
Manufacturer / Brand | Starrett |
Manufacturer part number | BD110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Starrett Carbide Tipped Holesaw
Carbide Tipped Holesaws
For use with fibreglass, galvanised iron, 'Formica' laminates etc.
Compatible with standard arbors and accessories
6.5mm Arbour for 25-38mm hole saws, 9.5mm arbour for 40-51mm hole saws
Specifications
Attribute | Value |
Brand | Starrett |
Drill Bit Type | Hole Saw |
Diameter | 25 mm |
Arbor Included | No |
Material | Carbide Tipped |
Number of Pieces | 1 |