Durham 24 Cell Grey Steel Compartment Box, 76mm x 457mm x 304mm

RS Stock No.:
3034703
Mfr. Prt No.:
102-95
Brand:
Durham
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
RS stock number 3034703
Product description Durham 24 Cell Grey Steel Compartment Box, 76mm x 457mm x 304mm
Manufacturer / Brand Durham
Manufacturer part number 102-95

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Steel Case System

Providing convenient storage of electronic components/fasteners and fixings etc., this range of cabinets and compartment boxes are available in small or large size. The fully welded steel cabinets have 4 drawers and are finished in an acid and rust resistant 'baked enamel' . The compartment boxes are also manufactured of steel with enamel finish, and are fitted with high impact injection moulded plastic trays. Compartment trays feature rounded 'scoop' edges making it easy to remove small parts. Box lids are designed to stay open for easy access, and are fitted with a handle and pull-down catch.

Large Compartment Box (shown with optional cabinet)

L303469-01

Specifications

Attribute Value
Brand Durham
Number of Compartments 24
Height 76 mm
Width 457 mm
Depth 304 mm
Material Steel
Colour Grey
Checking stock...
VND
2,513,464.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,513,464.00
*price per unit indicative
"Durham 24 Cell Grey Steel Compartment Box, 76mm x 457mm x 304mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products