Igus M8 Male Igumid G Rod End, 8mm Bore, 55mm Long, Metric Thread Standard, Male Connection Gender

RS Stock No.:
3113115
Mfr. Prt No.:
KARM-08
Brand:
Igus
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
RS stock number 3113115
Product description Igus M8 Male Igumid G Rod End, 8mm Bore, 55mm Long, Metric Thread Standard, Male Connection Gender
Manufacturer / Brand Igus
Manufacturer part number KARM-08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Rod End & Spherical - Maintenance Free IGUS®

Male Thread

Note

IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.

IGUBAL® spherical bearings are self-lubricating, designed to run dry and are maintenance free
The bearings are extremely tolerant to dirt and dust - IGUBAL® can be used in abrasive environments
8 to 20mm bore size
Low weight (20% of equivalent steel)
High rigidity
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30°C to +80°C

L311311-01

Specifications

Attribute Value
Brand Igus
Connection Size M8 Male
Bore Size 8 mm
Static Load Rating 850 N
Overall Length 55 mm
Material Igumid G
Connection Thread Standard Metric
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -30 °C
Connection Gender Male
Checking stock...
VND
183,912.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1183,912.00
*price per unit indicative
"Igus M8 Male Igumid G Rod End, 8mm Bore, 55mm Long, Metric Thread Standard, Male Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products