JST Female SH Crimp Terminal to Female SH Crimp Terminal Crimped Wire, 150mm, 0.08mm²
- RS Stock No.:
- 3116653
- Mfr. Prt No.:
- SH3-SH3-28150
- Brand:
- JST

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3116653 |
Product description | JST Female SH Crimp Terminal to Female SH Crimp Terminal Crimped Wire, 150mm, 0.08mm² |
Manufacturer / Brand | JST |
Manufacturer part number | SH3-SH3-28150 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3116653 |
Product description | JST Female SH Crimp Terminal to Female SH Crimp Terminal Crimped Wire, 150mm, 0.08mm² |
Manufacturer / Brand | JST |
Manufacturer part number | SH3-SH3-28150 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
1.0mm Wire to Board - JST SH Series
Pre-Terminated Crimped Leads
From JST, this range of pre-terminated leads with SSH-003T-P0.2 crimp terminal contacts is suitable for use with 1mm pitch crimp terminal housing. For example, you could use these leads with as 311-6502.
This range is suited to cable sized between 32 AWG (0.03 mm²) and 28 AWG (0.08 mm²) and the leads are housed within a red jacket.
JST female contact pre-terminated crimped leads feature tin contact plating and a phosphor bronze contact material.
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Length:
Length 150 mm (311-6647 single-sided crimping, 311-6653 double-sided crimping, 166-7292 single-sided crimping, 166-7293 double-sided crimping)
Length 300 mm (311-6669 one-side crimping, 311-6675 both-end crimping, 166-7339 both-end crimping, 166-7340 one-side crimping).
Specifications
Attribute | Value |
Brand | JST |
Series | SH |
Connector A Type | Crimp Receptacle |
Connector A | SH Crimp Terminal |
Connector B Type | Crimp Receptacle |
Connector A Gender | Female |
Wire Size | 0.08 mm² |
Connector B | SH Crimp Terminal |
Cable Length | 150 mm |
Connector B Gender | Female |
Contact Plating | Tin |
Current Rating | 1 A |