Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2bar
- RS Stock No.:
- 3130205
- Mfr. Prt No.:
- 2022P7
- Brand:
- Digitron
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
RS stock number | 3130205 |
Product description | Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 2bar |
Manufacturer / Brand | Digitron |
Manufacturer part number | 2022P7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Digitron |
Best Accuracy | ±0.15% + 0.003 bar + 1 Digit |
Number of Pressure Ports | 2 |
Maximum Pressure Measurement | 2 bar |
Minimum Pressure Measurement | 0 bar |
Pressure Port Type | Differential |
Minimum/Maximum Recordings | Yes |
IP Rating | IP67 |
Battery Type | AA |
Display Type | LCD |
Overpressure Maximum | 4 bar |
Weight | 180 g |
Width | 67 mm |
Length | 155 mm |
Dimensions | 155 x 67 x 40 mm |
Priced to Clear | Yes |
Minimum Operating Temperature | -10 °C |
Height | 40 mm |
Model Number p | 2000P |
Maximum Operating Temperature | +50 °C |