Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 25mbar

RS Stock No.:
3130924
Mfr. Prt No.:
2020P7
Brand:
Digitron
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
RS stock number 3130924
Product description Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 25mbar
Manufacturer / Brand Digitron
Manufacturer part number 2020P7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Digitron 2000P Series - Manometers

Digitron 2020P, 0-25 mbar, Differential Manometer

Applications include precision pressure setting of burners in HVAC applications and flowmeter testing at low offset pressures.

Note

Requires 2xAA batteries (please see 744-2199 )

SUPPLIED_WITH : Instruction manual

Hand-held manometers series. Features found in the range include:

Robust design. IP67 with hose connected, operates between -10 and +50°C, backlit 12.7mm display, reinforced silicone key pad and separate battery compartment
Accuracy: 0.15% rdg + 0.1fs +digit (+20 to +30°C); 0.15% rdg + 0.15% fs digit (elsewhere)
Connection: 2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Zeroing absolute user input of local barometric conditions for additional accuracy
Preset engineering units - mbar, Pa, inH²O, mH²O, inHg, mHg, kPa, PSI
Min/Max & Average recording, range lock & selectable auto off
Smoothing. Filters low level fluctuations to provide a stable display when measuring unsteady pressure levels
Automatic leak testing. Instrument measures pressure leakage from a system over a user specified test duration time. At the end of the test time a Pass/Fail message is displayed and logged to memory
Long battery life. Typically 200 hours (requires 2 x AA batteries, stock no 591-225)
Dimensions: 155 x 67 x 40mm, weight 180g
All instruments are supplied with instruction manual.

Model 202xP and 208xP additional features:

7 pre-set engineering units
Range lock, Min / Max recorder
Smoothing

Model 208xP additional features:

Automatic leak testing
250 memory logging on demand or at preset intervals
Min/Max and averaging recorder
4 digit reference coding of logged data
Cal function zero
Infra red serial interface to connect via DigiLink interface direct to a serial printer or PC
User-definable scaling


Specifications

Attribute Value
Brand Digitron
Best Accuracy ±0.15% + 0.0375 mbar + 1 Digit
Number of Pressure Ports 2
Maximum Pressure Measurement 25 mbar
Minimum Pressure Measurement 0 mbar
Pressure Port Type Differential
Minimum/Maximum Recordings Yes
IP Rating IP67
Battery Type AA
Display Type LCD
Overpressure Maximum 350 bar
Weight 180 g
Width 67 mm
Length 155 mm
Dimensions 155 x 67 x 40 mm
Minimum Operating Temperature -10 °C
Height 40 mm
Model Number p 2000P
Maximum Operating Temperature +50 °C
Checking stock...
VND
9,595,822.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,595,822.00
*price per unit indicative
"Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 25mbar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products