Saint Gobain Fluid Transfer Tygon® F-4040-A Transparent Yellow Process Tubing, 3.2mm Bore Size , 15m Long , No, No

RS Stock No.:
3139577
Mfr. Prt No.:
AAG00007
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 3139577
Product description Saint Gobain Fluid Transfer Tygon® F-4040-A Transparent Yellow Process Tubing, 3.2mm Bore Size , 15m Long , No, No
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number AAG00007

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Tygon® Fuel & Lubricant Tubing F-4040-A

Extremely flexible, compatible with most petroleum based products
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Material Tygon® F-4040-A
Bore Size 3.2 mm
Length 15 m
Food Grade No
Internal Diameter 3.2 mm
External Diameter 6.4 mm
Colour Transparent Yellow
Peristaltic Pump Compatible No
Maximum Operating Temperature +74 °C
Minimum Operating Temperature -37 °C
Checking stock...
VND
1,780,338.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,780,338.00
*price per unit indicative
"Saint Gobain Fluid Transfer Tygon® F-4040-A Transparent Yellow Process Tubing, 3.2mm Bore Size , 15m Long , No, No" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products