Hirose 1600 34 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch

RS Stock No.:
3220718
Mfr. Prt No.:
P-1634BA(09)
Brand:
Hirose
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
RS stock number 3220718
Product description Hirose 1600 34 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch
Manufacturer / Brand Hirose
Manufacturer part number P-1634BA(09)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1600 Series Hirose Rectangular Connectors

Male Connector

LA322071-02

Specifications

Attribute Value
Brand Hirose
Number of Contacts 34
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.5 mm
Termination Method Solder
Current Rating 3 A
Housing Material DAP
Voltage Rating 300 V ac
Length 45 mm
Width 45 mm
Depth 13 mm
Dimensions 45 x 13 x 16 mm
Contact Material Brass
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +70 °C
Contact Plating Silver
Series 1600
Checking stock...
VND
186,240.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1186,240.00
*price per unit indicative
"Hirose 1600 34 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products