Pilz PNOZ X 230V ac Safety Relay – Single Channel With 2 Safety Contacts

RS Stock No.:
3247268
Mfr. Prt No.:
774056
Brand:
Pilz

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3247268
Product description Pilz PNOZ X 230V ac Safety Relay - Single Channel With 2 Safety Contacts
Manufacturer / Brand Pilz
Manufacturer part number 774056
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
RS stock number 3247268
Product description Pilz PNOZ X 230V ac Safety Relay - Single Channel With 2 Safety Contacts
Manufacturer / Brand Pilz
Manufacturer part number 774056

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PNOZ X7 series by PILZ, Single Channel

The PNOZ X7 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments with high foot traffic such as factories, warehouse and the like.

WARNING : ! This device is not suitable for non-contact barriers as there is no way to initiate a dynamic start and also the unit can be started during the delay-on de-energisation time !

Features and benefits

• 2 N/O Safety Contacts
• Feedback control loop is available, this allows you to monitor external relays/contractors
• LED status indication as standard with the X7 giving you complete assurance as you monitor things like the supply voltage.
• Redundancy is built in with self-monitoring available.
• The X7 will automatically test its self at each power up giving you complete reliability and assurance every time your circuit needs to continue its work.
• DIN rail mounting as standard.
• Automatic and manual reset facilities available with the X7.

Safety features

• The circuit is redundant with built in self-monitoring
• The safety function of the device remains effective even in the event of a component failure along the line
• Automatic testing on each on-off cycle

Applications

• Emergency stop buttons
• Reset buttons
• External relays/contactors

Technical safety parameters

• EN 60204-1
• IEC 60204-01


Specifications

Attribute Value
Brand Pilz
Supply Voltage 230 V ac
Number of Channels 1
Function Safety Switch/Interlock
Reset Method Automatic, Manual
Safety Contacts 2
Range PNOZ X
Safety Category 2
Series PNOZ X7
Terminal Type Screw
Depth 121 mm
Length 87 mm
Width 22.5 mm
Performance Level e
Checking stock...
VND
5,202,692.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,202,692.00
*price per unit indicative
"Pilz PNOZ X 230V ac Safety Relay - Single Channel With 2 Safety Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products