Straight Male Hose Coupling 1/2in Straight Coupler, 1/2 in BSP Female, Brass

RS Stock No.:
3300628
Mfr. Prt No.:
53506A3
Brand:
Nito
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
RS stock number 3300628
Product description Straight Male Hose Coupling 1/2in Straight Coupler, 1/2 in BSP Female, Brass
Manufacturer / Brand Nito
Manufacturer part number 53506A3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 19, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Nito Water Couplings

Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.

Coupling Set – Female Thread to Hose Tail

NOT interchangeable with safety couplers or inserts

Chromium plated brass nipples and housings
Nitrile rubber gaskets and 'O' rings
Stainless steel locking rings and springs
Thread connection male or female BSP

Option of safety coupling set
Temperature range: -30°C to +80°C
Max. working pressure: up to 25 bar (depending on model)


Specifications

Attribute Value
Brand Nito
Hose Inner Diameter 1/2 in
Coupling Connector Type Straight Coupler
Body Material Brass
Threaded Connection 1/2 in BSP Female
Thread Size 1/2 in
Coupling Gender Male
Coupling Connector Direction Straight
Thread Gender Female
Thread Standard BSP
Maximum Working Pressure 25 bar
Checking stock...
VND
529,814.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1529,814.00
*price per unit indicative
"Straight Male Hose Coupling 1/2in Straight Coupler, 1/2 in BSP Female, Brass" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products