Pinet PP Flex Hinge, Clamp, Nail, Rivet, Screw Fixing 38.1mm x 25.4mm x 2mm
- RS Stock No.:
- 3308335
- Mfr. Prt No.:
- 54-A-3008
- Brand:
- Pinet
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3308335 |
Product description | Pinet PP Flex Hinge, Clamp, Nail, Rivet, Screw Fixing 38.1mm x 25.4mm x 2mm |
Manufacturer / Brand | Pinet |
Manufacturer part number | 54-A-3008 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Plastic Flex Hinges
Note
For light load applications only - user to determine suitability before use.
Perfect for metal, wood or plastic surfaces and may be used with screws, nails, staples or rivets
Tested to over 69 million cycles and actually become stronger the more you flex them
Specifications
Attribute | Value |
Brand | Pinet |
Material | PP |
Hinge Type | Flex |
Closing Type | Free Swinging |
Length | 38.1 mm |
Width | 25.4 mm |
Thickness | 2 mm |
Fixing Method | Clamp, Nail, Rivet, Screw |