MTI Driver Bit Set 33 Pieces, RibeCS Hexagon, Tightener, Torq Set, Torx Bo, Tri-Wing
- RS Stock No.:
- 3273150
- Mfr. Prt No.:
- 560-200
- Brand:
- MTI

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3273150 |
Product description | MTI Driver Bit Set 33 Pieces, RibeCS Hexagon, Tightener, Torq Set, Torx Bo, Tri-Wing |
Manufacturer / Brand | MTI |
Manufacturer part number | 560-200 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3273150 |
Product description | MTI Driver Bit Set 33 Pieces, RibeCS Hexagon, Tightener, Torq Set, Torx Bo, Tri-Wing |
Manufacturer / Brand | MTI |
Manufacturer part number | 560-200 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
MTI security bit set, 33-piece
This 33 pieces set of professional screwdriver bits set from MTI features robust bits design for power and endurance. MTI bits have been manufactured from high-quality chrome-vanadium steel S2 for exceptional strength and durability that guarantees safe operation and high torque transfer. This set of the most commonly used bits is ideal for those who want to have a large assortment in a handy holder.
Features and Benefits:
• Wide selection of 25 mm long bits to accommodate any application
• Supplied with a flexible plastic case
• High-quality chrome-vanadium steel S2
• Heat treated up to HRC 60 for exceptional strength and durability
• Supplied with a 1/4" bit holder
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
No, this set has been strictly designed for use with hand tools. They can cause damages to screws or tools if not used properly.
What do you get in the set?
Specifications
Attribute | Value |
Brand | MTI |
Head Type | RibeCS Hexagon, Tightener, Torq Set, Torx Bo, Tri-Wing |
Type | Driver Bit Set |
Size | Hex 1/8, Hex 2, Hex 2.5, Hex 3, Hex 3/32, Hex 4, Hex 5, Hex 5/32, Hex 5/64, Hex 6, Hex 7/64, Hex 9/64, T8, T10, T15, T20, TS6, TS8, TS10, TW1, TW2, TW3, TW4 |
Number of Pieces | 33 |