Schneider Electric Spring Return Enclosed Push Button, IP66, IP67

RS Stock No.:
3308537
Mfr. Prt No.:
XALD363G
Brand:
Schneider Electric
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
RS stock number 3308537
Product description Schneider Electric Spring Return Enclosed Push Button, IP66, IP67
Manufacturer / Brand Schneider Electric
Manufacturer part number XALD363G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 2, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Enclosed Push Button - Complete Control Station

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Note

Stock number 0299398 is not a flush push button it is a Projected Push Button

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Comprised of a polycarbonate material
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 1 knock-out for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm
• Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
• IP65 rated
• Double insulated

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is all compatible to work with each other, interchangeably.


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony XALD
IP Rating IP66, IP67
Cutout Diameter 22 mm
Push Button Actuation Spring Return
Length 104 mm
Width 68 mm
Depth 64 mm
Terminal Type Screw
Maximum AC Voltage 600 V
Maximum DC Voltage 600 V
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Checking stock...
VND
3,960,898.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,960,898.00
*price per unit indicative
"Schneider Electric Spring Return Enclosed Push Button, IP66, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products